RS Better World

Osram 11V dc White LED Light Engine, 70 mm Length

Get a bulk buy discount

Add 5 more to save $3.25

View bulk pricing options

Subtotal (1 unit)*

$27.43

(exc. GST)

$30.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$27.43-
5 - 9$26.78$3.25
10 - 24$26.13$13.00
25 - 49$25.49$48.50
50 +$24.87$128.00

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
242-2245
Distrelec Article No.:
304-19-968
Mfr. Part No.:
PL-BRICK-HP-1000-740-2X2
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

LED Colour

White

Product Type

LED Light Engine

Strip Length

70mm

Strip Width

50mm

Voltage

11V dc

Number of LEDs Per Metre

4

IP Rating

IP20

Series

PrevaLED BRICK HP 2x2

Standards/Approvals

ENEC Certified, CE

Better World Verification

UK Energy Efficiency Label D

Better World Product

Yes

COO (Country of Origin):
CN
The Osram PrevaLED BRICK HP 2x2 is a LED module for industry and outdoor applications. Module efficacy of it is up to 186 lm per W. It is Available with colour temperatures as 2,200 K, 2,700 K, 3,000 K, 4,000 K and 5,700 K.

Nominal current 0.7 A

Type of current DC

Nominal voltage 11.3 V

On-mode power 8.2 W

Energy consumption in on-mode 8.2 kWh / 1000 h

Luminous efficiency 173 lm / W

Colour rendering index Ra> 70

Correlated colour temperature CCT 4000 K

Colour consist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy