Lumileds 33.3V dc White LED Strip, 121.4 mm Length

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

$17.20

(exc. GST)

$18.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$17.20-
10 - 24$16.056%
25 - 49$15.748%
50 +$15.4310%

*price indicative

RS Stock No.:
232-0776
Mfr. Part No.:
L213-4080012MRH001
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

Product Type

LED Strip

LED Colour

White

Strip Length

121.4mm

Strip Width

49.5mm

Voltage

33.3V dc

Typical Luminous Flux lm/m

3803lm/m

Flexible/Rigid

Rigid

Series

LUXEON XR-5050 SQR

Standards/Approvals

RoHS

COO (Country of Origin):
CN

LUXEON XR-5050 SQR MATRIX module,4000K


The Lumileds LUXEON XR-5050 LED modules optimized for lighting applications requiring high efficacy LED arrays mounted on a rigid and thermally conductive substrate. LUXEON XR-5050 SQR is a complete solution when used in combination with standard third party optics and heatsinks.

Superior board level colour control of ≤ 3SDCM

Design compatible with standard third party optics

Excellent case to heatsink thermal resistance of 3.5K/Wth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy