Lumileds 44.4V dc White LED Strip, 172.2 mm Length
- RS Stock No.:
- 232-0778
- Mfr. Part No.:
- L213-4080016MRH001
- Brand:
- Lumileds
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $10.50
View bulk pricing optionsSubtotal (1 unit)*
$21.00
(exc. GST)
$23.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $21.00 | - |
| 10 - 24 | $19.95 | $10.50 |
| 25 - 49 | $19.56 | $36.00 |
| 50 + | $19.18 | $91.00 |
*price indicative
- RS Stock No.:
- 232-0778
- Mfr. Part No.:
- L213-4080016MRH001
- Brand:
- Lumileds
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumileds | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 172.2mm | |
| Strip Width | 49.5mm | |
| Voltage | 44.4V dc | |
| Typical Luminous Flux lm/m | 5070lm/m | |
| Flexible/Rigid | Rigid | |
| Series | LUXEON XR-5050 SQR | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Lumileds | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 172.2mm | ||
Strip Width 49.5mm | ||
Voltage 44.4V dc | ||
Typical Luminous Flux lm/m 5070lm/m | ||
Flexible/Rigid Rigid | ||
Series LUXEON XR-5050 SQR | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
LUXEON XR-5050 SQR MATRIX module,4000K
The Lumileds LUXEON XR-5050 LED modules optimized for lighting applications requiring high efficacy LED arrays mounted on a rigid and thermally conductive substrate. LUXEON XR-5050 SQR is a complete solution when used in combination with standard third party optics and heatsinks.
Superior board level colour control of ≤ 3SDCM
Design compatible with standard third party optics
Excellent case to heatsink thermal resistance of 3.5K/Wth
Related links
- Lumileds 44.4V dc White LED Strip, 172.2 mm Length
- Lumileds 44.4V dc White LED Strip, 223 mm Length
- Lumileds 22.2V dc White LED Strip, 172.2 mm Length
- Lumileds White LED Strip, 172.2 mm Length
- Lumileds 22.2V dc White LED Strip, 121.4 mm Length
- Lumileds 22.2V dc White LED Strip, 223 mm Length
- Lumileds 33.3V dc White LED Strip, 121.4 mm Length
- Lumileds White LED Strip, 121.4 mm Length
