Recently searched

    Lumileds 33.3V dc White LED Strip, 121.4mm Length

    Lumileds
    RS Stock No.:
    232-0770
    Mfr. Part No.:
    L213-4070012MRH001
    Brand:
    Lumileds
    View all LED Strip Lights
    18 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $16.26

    (exc. GST)

    $17.89

    (inc. GST)

    unitsPer unit
    1 - 4$16.26
    5 - 9$15.93
    10 +$15.18
    RS Stock No.:
    232-0770
    Mfr. Part No.:
    L213-4070012MRH001
    Brand:
    Lumileds

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    LUXEON XR-5050 SQR MATRIX module,4000K


    The Lumileds LUXEON XR-5050 LED modules optimized for lighting applications requiring high efficacy LED arrays mounted on a rigid and thermally conductive substrate. LUXEON XR-5050 SQR is a complete solution when used in combination with standard third party optics and heatsinks.

    Superior board level colour control of ≤ 3SDCM
    Design compatible with standard third party optics
    Excellent case to heatsink thermal resistance of 3.5K/Wth

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Specifications

    AttributeValue
    LED ColoursWhite
    Strip Length121.4mm
    Strip Width49.5mm
    Voltage Rating33.3V dc
    SeriesLUXEON XR-5050 SQR
    18 In Global stock for delivery within 10 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $16.26

    (exc. GST)

    $17.89

    (inc. GST)

    unitsPer unit
    1 - 4$16.26
    5 - 9$15.93
    10 +$15.18