Makita DGA452Z DGA452Z Brushed 115 mm 12 Ah
- RS Stock No.:
- 385-465
- Mfr. Part No.:
- DGA452Z
- Brand:
- Makita
This image is representative of the product range
Subtotal (1 unit)*
$405.93
(exc. GST)
$446.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $405.93 |
*price indicative
- RS Stock No.:
- 385-465
- Mfr. Part No.:
- DGA452Z
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Angle Grinder | |
| Disc Size | 115mm | |
| Switch Type | NVR | |
| Speed | 11000rpm | |
| Sound Level | 73dBA | |
| Vibration Level | 1.5m/s² | |
| Battery Voltage | 18V | |
| Spindle Size | M14 | |
| Motor Type | Brushed | |
| Number of Batteries | 1 | |
| Battery Capacity | 12Ah | |
| Overall Length | 317.5mm | |
| Standards/Approvals | No | |
| Weight | 2.3kg | |
| Series | DGA452Z | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Angle Grinder | ||
Disc Size 115mm | ||
Switch Type NVR | ||
Speed 11000rpm | ||
Sound Level 73dBA | ||
Vibration Level 1.5m/s² | ||
Battery Voltage 18V | ||
Spindle Size M14 | ||
Motor Type Brushed | ||
Number of Batteries 1 | ||
Battery Capacity 12Ah | ||
Overall Length 317.5mm | ||
Standards/Approvals No | ||
Weight 2.3kg | ||
Series DGA452Z | ||
RoHS Status: Exempt
Makita Angle Grinder, 115mm Disc size, 11000rpm Speed - DGA452Z
This angle grinder is a Cordless model designed for versatility in heavy-duty tasks. Weighing just 2.3kg, it features a 115mm disc size and operates at a maximum speed of 11000 rpm. With an 18V brushed motor, it is suitable for a variety of applications in the electrical, mechanical, and automation sectors.
Features & Benefits
• 18V battery offers extended run time and efficiency
• Quick 22 minute charging time for minimised downtime
• Anti-restart feature increases user safety
• Ergonomic design enhances comfort during extended use
• Electronic current limiter prevents overload damage
• Capable of working with wheels or discs for mains-powered grinders
Applications
• Ideal for cutting and grinding metals in workshops
• Suitable for surface preparation and finishing tasks
• Used for DIY projects requiring a lightweight tool
• Ideal for in electrical and mechanical repair
How does the battery technology impact performance?
The lithium-ion battery provides significantly longer life spans, offering 430% greater run time compared to traditional battery types while reducing weight, allowing for enhanced portability.
What safety features are included to protect users during operation?
The anti-restart function features a warning lamp that prevents accidental activation, promoting safer operation in various work environments.
How does the weight benefit usability for extended tasks?
Weighing 2.3kg, it offers a lightweight solution that reduces user fatigue during prolonged use, making it easier to handle without compromising performance.
What types of wheels or discs can be used with this grinder?
It is compatible with a range of wheels and discs commonly used for mains-powered grinders, allowing versatility in different applications.
What vibration control measures are integrated into the design?
The angle grinder features a vibration K factor of 1.5 m/sec², designed to minimise user fatigue and improve comfort during operation.
Makita DGA452Z Cordless Angle Grinder 18 V
Introducing the Makita DGA452Z Cordless grinder. A professional ergonomic 18 V Cordless grinder with an easy to grip small circumference motor housing for excellent control and reduced operator fatigue. The DGA452Z offers high quality with built-in safety features including an anti-restart function which prevents accidental start-up of the power tool when inserting a battery.
Why would you buy this Cordless angle grinder?
The Makita DGA452Z is a professional Cordless grinder that feels comfortable in the hand, can be used continuously without fatigue and offers a TOP flange thats reversible and allows you to fit flaps disc and grinding wheels. This power tool is MADE for strong materials and has all the features expected from a high-quality device.
Features and Benefits
• Compact design
• Length 12.5in long
• Maximum disc size 115 mm (4.5 in)
• Capable of using wheels or discs for mains grinders
• Reversible flange
• Built-in electronic control circuit with LED warning light
• Slide switch with lock-on
• Electronic current limiter for user safety
• Supporting handle that attaches on either side
• Lock nut wrench
• Compatible with Makitas range of LXT batteries
Specification
• Battery Type Lithium-ion
• Voltage: 18 V
• Noise sound pressure: 73 dB(A)
• Noise K factor: 3 dB(A)
• Max Wheel Diameter: 115 mm
• No Load Speed: 10,000 rpm
• Vibration K factor: 1.5 m/sec²
• Vibration: Artificial Wheel: 8.5 m/sec²
• Weight 2.06 kg
Compatible Lithium-ion batteries
• 194204-5: 3Ah Li-ion 18V; RS stock no: 385-455
• 194065-3: 3Ah Li-ion 14.4V; RS stock no: 667-4064
Typical Applications
Cordless angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small Compact size and versatile grinders are Ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs.
Large and heavy-duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always require two-hand operated. Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers
FAQs
Is a battery included?
No, this is a body only offer, however compatible batteries are available separately such as; RS stock no: 385-455 or 667-4064
