Lumileds White LED Strip, 172.2 mm Length

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
232-0763
Mfr. Part No.:
L213-3080012MRH001
Brand:
Lumileds
Find similar products by selecting one or more attributes.
Select all

Brand

Lumileds

LED Colour

White

Product Type

LED Strip

Strip Length

172.2 mm

EU Energy Efficiency Rating

E

EU Energy Label Registration Number

901017

EU Energy Label Status

Compliant

Series

LUXEON XR-5050 SQR

Strip Width

49.5 mm

UK Energy Efficiency Rating

E

UK Energy Label Registration Number

901017

UK Energy Label Status

Compliant

COO (Country of Origin):
CN

LUXEON XR-5050 SQR MATRIX module,3000K


The Lumileds LUXEON XR-5050 LED modules optimized for lighting applications requiring high efficacy LED arrays mounted on a rigid and thermally conductive substrate. LUXEON XR-5050 SQR is a complete solution when used in combination with standard third party optics and heatsinks.

Superior board level colour control of ≤ 3SDCM

Design compatible with standard third party optics

Excellent case to heatsink thermal resistance of 3.5K/Wth

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy