Osram 24V dc White LED Strip Light, 5000mm Length
- RS Stock No.:
- 210-1551
- Mfr. Part No.:
- TFP1500S-G1-865-05
- Brand:
- Osram
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$541.41
(exc. GST)
$595.55
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $541.41 |
5 - 9 | $525.16 |
10 - 24 | $508.93 |
25 - 49 | $498.13 |
50 + | $487.31 |
- RS Stock No.:
- 210-1551
- Mfr. Part No.:
- TFP1500S-G1-865-05
- Brand:
- Osram
Related links
- Osram 24V dc White LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip Light, 2700K Colour Temp, 5000mm Length
- Osram 24V dc RGB LED Strip Light, 5000mm Length
- Osram 24V dc White LED Strip, 5020mm Length
- Osram 24V dc White LED Strip, 5000mm Length
- PowerLED 24V dc White LED Strip Light, 5000mm Length
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws