Osram 24V dc White LED Strip, 4000K Colour Temp, 500 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1,101.06

(exc. GST)

$1,211.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$1,101.06
2 - 4$1,070.23
5 - 9$1,035.01
10 - 24$1,012.97
25 +$990.94

*price indicative

RS Stock No.:
212-2138
Mfr. Part No.:
LF4000-G3-840-03-L1
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Product Type

LED Strip

LED Colour

White

Strip Length

500mm

Strip Width

8mm

Voltage

24V dc

Number of LEDs Per Metre

70

Colour Temperature

4000K

IP Rating

IP00

Power Per Metre

28.9W

Typical Luminous Flux lm/m

3850lm

Flexible/Rigid

Flexible

LED Pitch

14.29mm

Series

LF4000

Standards/Approvals

UL 8750, ENEC 10 VDE/EAC/UL, CE

COO (Country of Origin):
IT
The Osram LINEAR light flex power, LED modules for professional and industrial applications as cove lighting and ceiling integration. Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back.Pre-wired LED strip, simple and quick plug

Flexible and cuttable LED strip Dimmable with PWM technology

  • RS Stock No. 2122134
  • Mfr. Part No. LF3000-G3-940-03-L1
Each
$1,000.10
RS Better World
  • RS Stock No. 0326868
  • Mfr. Part No. PL-LIN-Z6-1100-840-280X20-LV/HV
Each
$28.54
  • RS Stock No. 8750983
  • Mfr. Part No. ZLF-0310-W1-25-24
Each
$36.95
Each
$62.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy