Osram 23 → 25V White LED Strip Light, 4000K Colour Temp, 6m Length
- RS Stock No.:
- 171-6190
- Mfr. Part No.:
- VF1200S-G3-840-06
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-6190
- Mfr. Part No.:
- VF1200S-G3-840-06
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Select all | ||
|---|---|---|
Brand Osram | ||
- COO (Country of Origin):
- CN
Energy saving low-power flexible LED strip
Pre-wired LED strip, simple and quick plug-and-play installation
Good light output due to homogeneous LED distance and high colour consistency
Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back
Easy installation with optional track system
Easy to cut and reconnect to the reliable SLIMCONNECT system G2
Available with light colour: Warm White, Cool White
Luminous flux: up to 1300 lm/m
High colour consistency: 4 SDCM
Self-cooling
Beam angle per module: 120°
Dimmable with suitable OPTOTRONIC control gears
Energy saving low-power flexible LED strip
Pre-wired LED strip, simple and quick plug-and-play installation
Good light output due to homogeneous LED distance and high colour consistency
Pre-wired LED strip, simple and quick plug-and-play installation
Good light output due to homogeneous LED distance and high colour consistency
Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back
Easy installation with optional track system
Easy to cut and reconnect to the reliable SLIMCONNECT system G2
Available with light colour: Warm White, Cool White
Luminous flux: up to 1300 lm/m
High colour consistency: 4 SDCM
Self-cooling
Beam angle per module: 120°
Dimmable with suitable OPTOTRONIC control gears
Energy saving low-power flexible LED strip
Pre-wired LED strip, simple and quick plug-and-play installation
Good light output due to homogeneous LED distance and high colour consistency
Related links
- Osram 23 → 25V White LED Strip Light 6m Length
- Osram 29V dc Neutral White LED Strip Light 560 mm Length
- Inventronics 29V dc LED Strip Light 280 mm Length
- Osram 29V dc White LED Strip Light 560 mm Length
- Osram White LED Strip Light 6 m Length
- Osram 98.2V dc LED Light Engine 1120 mm Length
- Osram 47.1V dc LED Light Engine 560 mm Length
- Osram 49.1V dc LED Light Engine 560 mm Length
