Osram 49.1V dc LED Light Engine, 4000K Colour Temp, 560 mm Length
- RS Stock No.:
- 326-858
- Mfr. Part No.:
- BA-LIN-Z3-2200-840-560X20
- Brand:
- Osram
Subtotal (1 unit)*
$28.14
(exc. GST)
$30.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 19 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $28.14 |
| 10 - 99 | $25.32 |
| 100 + | $23.36 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 326-858
- Mfr. Part No.:
- BA-LIN-Z3-2200-840-560X20
- Brand:
- Osram
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Light Engine | |
| Strip Length | 560mm | |
| Strip Width | 20mm | |
| Voltage | 49.1V dc | |
| Number of LEDs Per Metre | 72 | |
| Colour Temperature | 4000K | |
| IP Rating | IP20 | |
| Power Per Metre | 12.3W | |
| Typical Luminous Flux lm/m | 2059lm | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 7.8mm | |
| Series | Basic Linear | |
| Standards/Approvals | EN 55015, IEC 62471, IEC 61000-3-2, EC 61347-2-13, IEC/EN 62384, IEC 61547, CE, ENEC | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label C | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Light Engine | ||
Strip Length 560mm | ||
Strip Width 20mm | ||
Voltage 49.1V dc | ||
Number of LEDs Per Metre 72 | ||
Colour Temperature 4000K | ||
IP Rating IP20 | ||
Power Per Metre 12.3W | ||
Typical Luminous Flux lm/m 2059lm | ||
Flexible/Rigid Flexible | ||
LED Pitch 7.8mm | ||
Series Basic Linear | ||
Standards/Approvals EN 55015, IEC 62471, IEC 61000-3-2, EC 61347-2-13, IEC/EN 62384, IEC 61547, CE, ENEC | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label C | ||
- COO (Country of Origin):
- CN
- RS Stock No. 7732782
- Mfr. Part No. ILS-ON06-NUWH-SD111.
- RS Stock No. 8793814
- Mfr. Part No. ILS-OW06-FRED-SD111.
- RS Stock No. 2169837
- Mfr. Part No. ILE-S201-TRGR-SC221.
- RS Stock No. 2103088
- Mfr. Part No. ILX-E516-SW10-5000-SD201
Related links
- Osram 49.3V dc White LED Light Engine 560 mm Length
- Osram 23.6V dc Neutral White LED Light Engine 560 mm Length
- Osram 47.1V dc LED Light Engine 560 mm Length
- Osram 24.6V dc LED Light Engine 280 mm Length
- Osram 98.6V dc LED Light Engine 1120 mm Length
- Osram 98.2V dc LED Light Engine 1120 mm Length
- Osram 42.7V dc Neutral White LED Light Engine 560 mm Length
- Osram 29V dc Neutral White LED Strip Light 560 mm Length











