RS Better World
Osram 29V dc White LED Strip Light, 4000k Colour Temp, 560 mm Length
- RS Stock No.:
- 242-2241
- Mfr. Part No.:
- PL-BAR-G4-2200-830--560X55-LV
- Brand:
- Osram
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.03
(exc. GST)
$27.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $25.03 |
| 5 - 9 | $24.41 |
| 10 - 24 | $23.79 |
| 25 - 49 | $23.22 |
| 50 + | $22.66 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 242-2241
- Mfr. Part No.:
- PL-BAR-G4-2200-830--560X55-LV
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| Product Type | LED Strip Light | |
| LED Colour | White | |
| Strip Length | 560mm | |
| Strip Width | 55mm | |
| Voltage | 29V dc | |
| Number of LEDs Per Metre | 66 | |
| Colour Temperature | 4000K | |
| IP Rating | IP20 | |
| Series | PrevaLED Bar G4 | |
| Standards/Approvals | ENEC, CE | |
| Better World Verification | UK Energy Efficiency Label C | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Osram | ||
Product Type LED Strip Light | ||
LED Colour White | ||
Strip Length 560mm | ||
Strip Width 55mm | ||
Voltage 29V dc | ||
Number of LEDs Per Metre 66 | ||
Colour Temperature 4000K | ||
IP Rating IP20 | ||
Series PrevaLED Bar G4 | ||
Standards/Approvals ENEC, CE | ||
Better World Verification UK Energy Efficiency Label C | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Osram PrevaLED Bar G4 are an area and bar Light Engines with 3 row LED module suitable for 3 x 11 optics. It ha a Push in connector for automated wiring.
Module efficacy up to 197 lm/W
Average lifetime (L80 B10) up to 70,000 h (temperature at Tc = 55 °C)
Available module length 1 ft/280 mm or 2 ft/560mm
Available with luminous flux 1,156 lm, 2,312 lm and 3,572 lm
Available with colour temperature 3,000
RS Better World
- RS Stock No. 0326856
- Mfr. Part No. BA-LIN-Z3-1550-840-560X20-HV
Each
$24.19
RS Better World
- RS Stock No. 0326858
- Mfr. Part No. BA-LIN-Z3-2200-840-560X20
Each
$28.14
RS Better World
- RS Stock No. 0326874
- Mfr. Part No. PL-LIN-Z6-4000-840-560X20-LV
Each
$59.37
RS Better World
- RS Stock No. 0326867
- Mfr. Part No. PL-LIN-Z5-2200-840-560X20-HV
Each
$36.91
Related links
- Osram 29V dc Neutral White LED Strip Light 560 mm Length
- Inventronics 29V dc LED Strip Light 280 mm Length
- Osram 23.6V dc Neutral White LED Light Engine 560 mm Length
- Osram 42.7V dc Neutral White LED Light Engine 560 mm Length
- Osram 47.1V dc LED Light Engine 560 mm Length
- Osram 49.1V dc LED Light Engine 560 mm Length
- Osram 23.6V dc Neutral White LED Light Engine 280 mm Length
- Osram 42.7V dc Neutral White LED Light Engine 280 mm Length







