Osram 23 → 25V White LED Strip Light, 2700K Colour Temp, 6m Length
- RS Stock No.:
- 171-6189
- Mfr. Part No.:
- VF1200S-G3-827-06
- Brand:
- Osram
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-6189
- Mfr. Part No.:
- VF1200S-G3-827-06
- Brand:
- Osram
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Osram | |
| LED Colours | White | |
| Strip Length | 6m | |
| Voltage Rating | 23 → 25V | |
| Number of LEDs per Metre | 116 | |
| Colour Temperature | 2700K | |
| IP Rating | IP20 | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 8.62mm | |
| Series | VALUE Flex 1200S | |
| Select all | ||
|---|---|---|
Brand Osram | ||
LED Colours White | ||
Strip Length 6m | ||
Voltage Rating 23 → 25V | ||
Number of LEDs per Metre 116 | ||
Colour Temperature 2700K | ||
IP Rating IP20 | ||
Flexible/Rigid Flexible | ||
LED Pitch 8.62mm | ||
Series VALUE Flex 1200S | ||
- COO (Country of Origin):
- CN
Energy saving low-power flexible LED strip
Pre-wired LED strip, simple and quick plug-and-play installation
Good light output due to homogeneous LED distance and high colour consistency
Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back
Easy installation with optional track system
Easy to cut and reconnect to the reliable SLIMCONNECT system G2
Hospitality
Signage
Architecture lighting
Cove lighting
General illumination
Wall integration
Display cabinet lighting
Available with light colour: Warm White, Cool White
Luminous flux: up to 1300 lm/m
High colour consistency: 4 SDCM
Self-cooling
Beam angle per module: 120°
Dimmable with suitable OPTOTRONIC control gears
SLIMCONNECT system FLEX connector
Optional Track system
ELEMENT LED drivers
OPTOTRONIC LED drivers
Pre-wired LED strip, simple and quick plug-and-play installation
Good light output due to homogeneous LED distance and high colour consistency
Easy mounting on many smooth surfaces thanks to self-adhesive tape at the back
Easy installation with optional track system
Easy to cut and reconnect to the reliable SLIMCONNECT system G2
Hospitality
Signage
Architecture lighting
Cove lighting
General illumination
Wall integration
Display cabinet lighting
Available with light colour: Warm White, Cool White
Luminous flux: up to 1300 lm/m
High colour consistency: 4 SDCM
Self-cooling
Beam angle per module: 120°
Dimmable with suitable OPTOTRONIC control gears
SLIMCONNECT system FLEX connector
Optional Track system
ELEMENT LED drivers
OPTOTRONIC LED drivers
Related links
- Osram 23 → 25V White LED Strip Light 6m Length
- Osram White LED Strip Light 6 m Length
- Radium 25V Blue Red 2700k Colour Temp, 5000 mm Length
- Osram G24q-1 DULUX Quad Tube Shape CFL Bulb 827 Warm White Colour Tone 80 %
- Radium 24V White LED Strip 1000 mm Length
- Radium 24V White LED Strip 3000 mm Length
- Radium 24V White LED Strip 5000 mm Length
- Radium 24V White LED Strip 10000 mm Length
