RS Better World

Osram 29V dc Neutral White LED Strip Light, 4000k Colour Temp, 560 mm Length

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$29.46

(exc. GST)

$32.41

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$29.46
5 - 9$28.75
10 - 24$28.06
25 - 49$27.40
50 +$26.76

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
242-2242
Mfr. Part No.:
PL-BAR-G4-2200-840--560X55-LV
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

LED Colour

Neutral White

Product Type

LED Strip Light

Strip Length

560mm

Strip Width

55mm

Voltage

29V dc

Number of LEDs Per Metre

66

Colour Temperature

4000K

IP Rating

IP20

Typical Luminous Flux lm/m

2829lm

Series

PrevaLED Bar G4

Standards/Approvals

CE, ENEC

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label C

COO (Country of Origin):
CN
The Osram PrevaLED Bar G4 are an area and bar Light Engines with 3 row LED module suitable for 3 x 11 optics. It ha a Push in connector for automated wiring.

Module efficacy up to 197 lm/W

Average lifetime (L80 B10) up to 70,000 h (temperature at Tc = 55 °C)

Available module length 1 ft/280 mm or 2 ft/560mm

Available with luminous flux 1,156 lm, 2,312 lm and 3,572 lm

Available with colour temperature 3,000

RS Better World
  • RS Stock No. 0326874
  • Mfr. Part No. PL-LIN-Z6-4000-840-560X20-LV
Each
$59.37
RS Better World
  • RS Stock No. 0326868
  • Mfr. Part No. PL-LIN-Z6-1100-840-280X20-LV/HV
Each
$28.54
RS Better World
  • RS Stock No. 0326856
  • Mfr. Part No. BA-LIN-Z3-1550-840-560X20-HV
Each
$24.19
RS Better World
  • RS Stock No. 0326858
  • Mfr. Part No. BA-LIN-Z3-2200-840-560X20
Each
$28.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy