RS Better World
RS PRO 32 W Square LED Panel Light, Warm White, Cool White, Daylight White, 3000K, 4000 K, 6000 K, L 595 mm W 595mm
- RS Stock No.:
- 555-908
- Brand:
- RS PRO
Subtotal (1 unit)*
$537.83
(exc. GST)
$591.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $537.83 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 555-908
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 595mm | |
| Width | 595mm | |
| Luminous Flux | 4400lm | |
| Depth | 30mm | |
| Lamp Shape | Square | |
| Colour Temperature | 3000K, 4000K, 6000K | |
| Colour | Warm White, Cool White, Daylight White | |
| Power | 32W | |
| Voltage | 220V | |
| IP Rating | IP20 | |
| Standards/Approvals | BS EN 60598-1, EMC, LVD, RoHS | |
| Better World Product | Yes | |
| Better World Verification | EU Energy Efficiency Label D | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 595mm | ||
Width 595mm | ||
Luminous Flux 4400lm | ||
Depth 30mm | ||
Lamp Shape Square | ||
Colour Temperature 3000K, 4000K, 6000K | ||
Colour Warm White, Cool White, Daylight White | ||
Power 32W | ||
Voltage 220V | ||
IP Rating IP20 | ||
Standards/Approvals BS EN 60598-1, EMC, LVD, RoHS | ||
Better World Product Yes | ||
Better World Verification EU Energy Efficiency Label D | ||
- COO (Country of Origin):
- CN
RS PRO LED Backlit Panel Colour Selectable
RS PRO Slim-profile LED backlit panel for commercial applications, featuring selectable 3000K, 4000K, and 6000K colour temperatures and a TP(a) diffuser for low-glare UGR <19 performance. Quick-fix loop-in/loop-out connection, compatibility with RS PRO emergency packs, and optional surface-mounting and wire suspension kits provide flexible installation options.
Features and Benefits
LED Panels TP(b) UGR <21 4000K & 6000K 110lm/W
LED Panels TP(a) UGR <19 4000K & 6000K 120lm/W
LED Panels TP(a) UGR <19 4000K & 6000K 180lm/W
LED Panels Ancillaries - Support All Three Ranges
Applications
Additional Information
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Standards
English (UK)
Related links
- RS PRO 32 W Square LED Panel Light 6000K, L 595 mm W 595mm
- RS PRO 50 W Rectangular LED Panel Light L 1.195 m W 595mm
- RS PRO 42 W Rectangular LED Panel Light L 1.195 m W 595mm
- RS PRO 32 W Square LED Panel Light 4000K, L 595 mm W 595mm
- RS PRO 23 W Square LED Panel Light 6000K, L 595 mm W 595mm
- RS PRO 42 W Rectangular LED Panel Light 4000K, L 1.195 m W 595mm
- Philips Lighting 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 3000K, L 595 mm W 595mm
