LEDVANCE 33 W Square LED Panel Light, Warm White, 3000K, L 595 mm W 595mm
- RS Stock No.:
- 285-9938
- Mfr. Part No.:
- 4099854014864
- Brand:
- LEDVANCE
Subtotal (1 box of 4 units)*
$733.89
(exc. GST)
$807.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $733.89 | $183.473 |
*price indicative
- RS Stock No.:
- 285-9938
- Mfr. Part No.:
- 4099854014864
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Type | Panel | |
| Product Type | LED Panel Light | |
| Length | 595mm | |
| Width | 595mm | |
| Luminous Flux | 4320lm | |
| Housing Material | Steel | |
| Lamp Supplied | Yes | |
| Lamp Shape | Square | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Power | 33W | |
| Luminous Efficacy | 130Lm/W | |
| Minimum Operating Temperature | -10°C | |
| Voltage | 220V, 240V | |
| Lifespan | 70000h | |
| Maximum Operating Temperature | 50°C | |
| IP Rating | IP40, IP20 | |
| Standards/Approvals | CE/CB/ENEC/UKCA/EAC | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Type Panel | ||
Product Type LED Panel Light | ||
Length 595mm | ||
Width 595mm | ||
Luminous Flux 4320lm | ||
Housing Material Steel | ||
Lamp Supplied Yes | ||
Lamp Shape Square | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Power 33W | ||
Luminous Efficacy 130Lm/W | ||
Minimum Operating Temperature -10°C | ||
Voltage 220V, 240V | ||
Lifespan 70000h | ||
Maximum Operating Temperature 50°C | ||
IP Rating IP40, IP20 | ||
Standards/Approvals CE/CB/ENEC/UKCA/EAC | ||
- COO (Country of Origin):
- CN
The LEDVANCE square recessed panel luminaires with Power Select (PS) feature offer versatility with selectable power steps, tool-free electrical connection, and through-wiring capability, ensuring energy savings with high system efficacy of up to 130 lm/W. They provide high color consistency, extended services like energy monitoring with DALI versions, and emergency lighting compatibility, all backed by a 5-year guarantee. Designed as direct replacements for recessed luminaires with fluorescent lamps, they suit various settings including offices, conference rooms, reception areas, foyers, corridors, and elevators, specifically tailored for 600x600 mm ceiling systems.
Extruded aluminium frame
Polystyrene diffuser
5-pole terminal block, cable cross section up to 5 x 2.5 mm²
Luminaire versions with IoT-ready DALI-2 driver available
Lifetime (L80/B10) 70000 h (at 25 °C)
Related links
- LEDVANCE 33 W Square LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 28 W Square LED Panel Light 3000K, L 595 mm W 595mm
- LEDVANCE 33 W Square LED Panel Light 4000K, L 595 mm W 595mm
- LEDVANCE 33 W Rectangular LED Panel Light 3000K, L 1.2 m W 295mm
- LEDVANCE 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- Philips Lighting 28 W Square LED Panel Light 4000K, L 595 mm W 595mm
- SHOT 36 W Square LED Panel Light 4000K, L 595 mm W 595mm
- RS PRO 32 W Square LED Panel Light 6000K, L 595 mm W 595mm
