PLPC1-3MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 1 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$23.62

(exc. GST)

$25.98

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90$2.362$23.62
100 +$2.325$23.25

*price indicative

Packaging Options:
RS Stock No.:
916-8802
Mfr. Part No.:
PLPC1-3MM
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Length

3mm

Orientation

Straight

Lens Size

1 mm

Mount Type

Panel Mount

Number of Ways

1

LED Included

No

Lens Colour

Clear

Light Pipe Shape

Round

Number of Light Pipes

1

Inside Diameter

900μm

Outside Diameter

1.3mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

PLPC

COO (Country of Origin):
CN

Bivar PLPC1-XXX Series LED Light Pipes


The PLPC1 series from Bivar are a family of rigid LED light pipes featuring a 1 mm flush mount, round lens. PLPC1 light pipes are mounted by press-fitting through the front of the panel.

Available in a range of different length options the PLPC1 light pipes are made using a clear polycarbonate. Their flat lens is ideal for applications which require a flush surface, including applications with overlays.

LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Each (In a Pack of 10)
$2.078
Each (In a Pack of 10)
$1.539
Each (In a Pack of 10)
$1.392
Each (In a Pack of 10)
$1.392

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy