PLPC1-500 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 1 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-9708
Mfr. Part No.:
PLPC1-500
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Orientation

Straight

Length

12.7mm

Lens Size

1 mm

Mount Type

Panel Mount

Number of Ways

1

Lens Colour

Clear

Number of Light Pipes

1

Inside Diameter

900μm

Light Pipe Shape

Round

Outside Diameter

1.3mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

PLPC1

COO (Country of Origin):
CN
Light Pipe, Rigid, Panel Mount (Front, Flush), 1mm Round Lens, .500 in.

Material: Polycarbonate , Clear

Unique Countersink Design Offers a Broader Range of Panel Thickness Options

No Protrusion, Ideal for Panels with Overlay

Available in 1mm, 2mm, and 3mm Diameters

Press Fit for Simple Installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy