PLPC1-5MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 1 mm
- RS Stock No.:
- 916-8809
- Mfr. Part No.:
- PLPC1-5MM
- Brand:
- Bivar
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.39
(exc. GST)
$16.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 140 unit(s) ready to ship from another location
- Plus 400 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | $1.539 | $15.39 |
| 100 + | $1.513 | $15.13 |
*price indicative
- RS Stock No.:
- 916-8809
- Mfr. Part No.:
- PLPC1-5MM
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Length | 5mm | |
| Orientation | Straight | |
| Lens Size | 1 mm | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Inside Diameter | 900μm | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Round | |
| Outside Diameter | 1.3mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | PLPC | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Length 5mm | ||
Orientation Straight | ||
Lens Size 1 mm | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Inside Diameter 900μm | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Round | ||
Outside Diameter 1.3mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
Series PLPC | ||
- COO (Country of Origin):
- CN
Bivar PLPC1-XXX Series LED Light Pipes
The PLPC1 series from Bivar are a family of rigid LED light pipes featuring a 1 mm flush mount, round lens. PLPC1 light pipes are mounted by press-fitting through the front of the panel.
Available in a range of different length options the PLPC1 light pipes are made using a clear polycarbonate. Their flat lens is ideal for applications which require a flush surface, including applications with overlays.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Related links
- PLW5-5MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLP2-5MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLPC3-5MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- PLPC2-5MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 2 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 1 mm
- PLPC1-188 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 1 mm
- PLPC1-6MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 1 mm
