PLP1-3MM Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$21.33

(exc. GST)

$23.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 475 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 100$0.853$21.33
125 - 275$0.831$20.78
300 - 600$0.802$20.05
625 - 1225$0.785$19.63
1250 +$0.768$19.20

*price indicative

Packaging Options:
RS Stock No.:
916-8697
Mfr. Part No.:
PLP1-3MM
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Orientation

Straight

Length

3mm

Lens Size

3 mm

Mount Type

Panel Mount

Number of Ways

1

LED Included

No

Lens Colour

Clear

Light Pipe Shape

Round

Number of Light Pipes

1

Inside Diameter

3mm

Outside Diameter

3.8mm

Standards/Approvals

RoHS

Series

PLP1

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
CN

Bivar PLP1 Series LED Light Pipes


Ideal for ensuring accurate and uniform LED panel displays, these light pipes can compensate for PCB and LED positioning errors.

Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs

Provide uniform panel aesthetics and reduce assembly time

Provides ESD protection (circuit isolation from front panel)

Clear lens suitable for all LED colours

Easy press-fit by hand installation

Available in different lengths

LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy