- RS Stock No.:
- 916-8742
- Mfr. Part No.:
- PLP1-3MM-F
- Brand:
- Bivar
475 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 25)
$0.815
(exc. GST)
$0.897
(inc. GST)
Units | Per unit | Per Pack* |
25 - 100 | $0.815 | $20.375 |
125 - 275 | $0.80 | $20.00 |
300 - 600 | $0.771 | $19.275 |
625 - 1225 | $0.75 | $18.75 |
1250 + | $0.734 | $18.35 |
*price indicative |
- RS Stock No.:
- 916-8742
- Mfr. Part No.:
- PLP1-3MM-F
- Brand:
- Bivar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bivar PLP1-XXX-F Series LED Light Pipes
The PLP1-xxx-F series from Bivar are a family of vertical press-fit LED light pipes. They are rear mounted into the front panel and sit in close proximity to the LED mounted on the PCB.
These rigid light pipes are made using a clear polycarbonate with a 94V-0 rating. They also protect sensitive components from ESD.
These rigid light pipes are made using a clear polycarbonate with a 94V-0 rating. They also protect sensitive components from ESD.
Rigid panel mount (rear) light pipes
94V-0 compliant clear polycarbonate construction
Viewing angle of 120°
Clear lens suitable for all LED colours
Easy press-fit installation
94V-0 compliant clear polycarbonate construction
Viewing angle of 120°
Clear lens suitable for all LED colours
Easy press-fit installation
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Specifications
Attribute | Value |
---|---|
Flexible/Rigid | Rigid |
Orientation | Straight |
Length | 3mm |
Dimensions | 3.8 (Dia.) x 3mm |
Mounting Type | Panel Mount |
Lens Shape | Flat |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
LED Included | No |
Lens Colour | Clear |
Outer Diameter | 3.8mm |
Inner Diameter | 3mm |
Series | PLP1 |
Configuration Rows x Columns | 1 x 1 |