PLP1-8MM-F Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
916-8760
Mfr. Part No.:
PLP1-8MM-F
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Orientation

Straight

Length

8mm

Lens Size

3 mm

Mount Type

Panel Mount

Number of Ways

1

LED Included

No

Lens Colour

Clear

Inside Diameter

3mm

Number of Light Pipes

1

Light Pipe Shape

Flat

Outside Diameter

3.8mm

Standards/Approvals

RoHS

Series

PLP1

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
CN

Bivar PLP1-XXX-F Series LED Light Pipes


The PLP1-xxx-F series from Bivar are a family of vertical press-fit LED light pipes. They are rear mounted into the front panel and sit in close proximity to the LED mounted on the PCB.

These rigid light pipes are made using a clear polycarbonate with a 94V-0 rating. They also protect sensitive components from ESD.

Rigid panel mount (rear) light pipes

94V-0 compliant clear polycarbonate construction

Viewing angle of 120°

Clear lens suitable for all LED colours

Easy press-fit installation

LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy