PLP1-100-F Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 3 mm

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.09

(exc. GST)

$8.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 260 unit(s) ready to ship from another location
  • Plus 2,100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90$0.809$8.09-
100 - 240$0.795$7.951%
250 - 490$0.765$7.655%
500 - 990$0.745$7.457%
1000 +$0.731$7.319%

*price indicative

RS Stock No.:
752-9113
Mfr. Part No.:
PLP1-100-F
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Length

4.8mm

Orientation

Straight

Lens Size

3 mm

Mount Type

Panel Mount

Number of Ways

1

LED Included

No

Lens Colour

Clear

Inside Diameter

2.8mm

Light Pipe Shape

Flat

Number of Light Pipes

1

Outside Diameter

3mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

PLP1

COO (Country of Origin):
CN

Bivar PLP1-XXX-F Series LED Light Pipes


The PLP1-xxx-F series from Bivar are a family of vertical press-fit LED light pipes. They are rear mounted into the front panel and sit in close proximity to the LED mounted on the PCB.

These rigid light pipes are made using a clear polycarbonate with a 94V-0 rating. They also protect sensitive components from ESD.

Rigid panel mount (rear) light pipes

94V-0 compliant clear polycarbonate construction

Viewing angle of 120°

Clear lens suitable for all LED colours

Easy press-fit installation

LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy