SLP-1-3 Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
- RS Stock No.:
- 891-9684
- Mfr. Part No.:
- SLP-1-3
- Brand:
- Bivar
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$13.62
(exc. GST)
$14.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $1.362 | $13.62 |
| 50 + | $1.342 | $13.42 |
*price indicative
- RS Stock No.:
- 891-9684
- Mfr. Part No.:
- SLP-1-3
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Length | 20.6mm | |
| Orientation | Right Angle | |
| Lens Size | 3 mm | |
| Mount Type | Surface | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Flat | |
| Outside Diameter | 3mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | SLP | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Length 20.6mm | ||
Orientation Right Angle | ||
Lens Size 3 mm | ||
Mount Type Surface | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Flat | ||
Outside Diameter 3mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
Series SLP | ||
- COO (Country of Origin):
- CN
Bivar SLP Series Right Angle Light Pipes
The SLP series from Bivar are a family of right angle light pipes. These rigid light pipes are made from a clear polycarbonate material. They are available with a 3 mm round lens with either a domed or flat face. The SLP light pipes are mounted onto the PCB using push-fit lugs in close proximity to the LED.
Features of the SLP light pipes:
Right angle
3 mm round lens
Protects LED from ESD
94V-0 clear PC material
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Related links
- SLP-1 Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
- Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
- SLP3-150-300-F Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear Grey Blue Green, 3 mm
- SLP3-200-200-R Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear Black Blue Grey, 3 mm
- RLP1-400-650 Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- RLP1-400-800 Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- RLP1-200-800 Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear 2.8 mm
- RLP1-200-500 Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear 2.8 mm
