SLP3-150-300-F Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear, Yellow, Grey, Black, Blue, Red, Green, 3 mm
- RS Stock No.:
- 174-9685
- Mfr. Part No.:
- SLP3-150-300-F
- Brand:
- Bivar
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$36.00
(exc. GST)
$40.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 200 | $0.36 | $36.00 |
| 300 - 1400 | $0.355 | $35.50 |
| 1500 + | $0.319 | $31.90 |
*price indicative
- RS Stock No.:
- 174-9685
- Mfr. Part No.:
- SLP3-150-300-F
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Orientation | Right Angle | |
| Length | 7.62mm | |
| Lens Size | 3 mm | |
| Mount Type | Surface | |
| LED Colour | Yellow, Grey, Black, Blue, Red, Green | |
| Number of Ways | 1 | |
| Lens Colour | Clear | |
| Number of Light Pipes | 1 | |
| Outside Diameter | 1.17mm | |
| Standards/Approvals | 94V-0 | |
| Series | SLP3 | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Orientation Right Angle | ||
Length 7.62mm | ||
Lens Size 3 mm | ||
Mount Type Surface | ||
LED Colour Yellow, Grey, Black, Blue, Red, Green | ||
Number of Ways 1 | ||
Lens Colour Clear | ||
Number of Light Pipes 1 | ||
Outside Diameter 1.17mm | ||
Standards/Approvals 94V-0 | ||
Series SLP3 | ||
Configuration Rows x Columns 1 x 1 | ||
- COO (Country of Origin):
- CN
Light Pipe, Rigid, Board Mount, Right Angle, Variable Center Line, .150 in., 3mm Round Lens, Flat Face.
Material: Polycarbonate Clear
Round or Flat Face
Secures to PCB by Press Fit
Right Angle Rigid Light Pipe with 0.100"[2.5mm] Protrusion
Related links
- SLP3-150-150-F Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear Green Blue Yellow, 3.6 mm
- VLP-300-F Bivar Surface 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- VLP-600-R Bivar Surface 1-Way Straight Rigid LED Light Pipe Clear Grey Blue Black, 3 mm
- SLP3-200-200-R Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear Black Blue Grey, 3 mm
- SLP3-350-100-R Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear Red Blue Clear
- VLP-350-F Bivar Surface 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- VLP-550-F Bivar Surface 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
- VLP-400-F Bivar Surface 1-Way Straight Rigid LED Light Pipe Clear, 3 mm
