RLP1-200-500 Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear, Clear, 2.8 mm
- RS Stock No.:
- 891-9662
- Mfr. Part No.:
- RLP1-200-500
- Brand:
- Bivar
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.07
(exc. GST)
$17.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | $1.607 | $16.07 |
| 20 - 40 | $1.558 | $15.58 |
| 50 - 90 | $1.512 | $15.12 |
| 100 - 190 | $1.465 | $14.65 |
| 200 + | $1.42 | $14.20 |
*price indicative
- RS Stock No.:
- 891-9662
- Mfr. Part No.:
- RLP1-200-500
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Length | 14mm | |
| Orientation | Right Angle | |
| Lens Size | 2.8 mm | |
| LED Colour | Clear | |
| Mount Type | Surface | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Flat | |
| Outside Diameter | 2.8mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | RLP1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Length 14mm | ||
Orientation Right Angle | ||
Lens Size 2.8 mm | ||
LED Colour Clear | ||
Mount Type Surface | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Flat | ||
Outside Diameter 2.8mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
Series RLP1 | ||
- COO (Country of Origin):
- CN
Bivar RLP1 Series Right Angle LED Light Pipes
The RLP1 series right angle light pipes, from Bivar, feature an outer protective white housing and simple snap-fit PCB mounting. With an elevation of 15mm, these RLP1 series light pipes are ideal for redirecting the light output of a LED to another location, as well as isolating the PCB from potential contact and thus accidental ESD damage.
Snap-in PCB mounting, recommended PCB thickness: 0.062
ESD protection
Light pipe outer housing
Uniform diffused light output
2.8mm diameter output lens
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Related links
- RLP1-200-800 Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear 2.8 mm
- RLP1-600-500 Bivar PCB 1-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- RLP2-200-500 Bivar PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- RLP4-200-500 Bivar PCB 4-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- RLP1-400-650 Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- RLP1-400-800 Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- RLP3-400-500 Bivar PCB 3-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm LED Included included
- RLP1-600-800 Bivar PCB 1-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
