RLP1-200-800 Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear, Clear, 2.8 mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save -

View bulk pricing options

Subtotal (1 pack of 10 units)*

$15.78

(exc. GST)

$17.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$1.578$15.78-
50 - 90$1.568$15.68-
100 - 240$1.554$15.541%
250 - 490$1.537$15.372%
500 +$1.525$15.253%

*price indicative

RS Stock No.:
891-9674
Mfr. Part No.:
RLP1-200-800
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Length

20mm

Orientation

Right Angle

Lens Size

2.8 mm

LED Colour

Clear

Mount Type

Surface

Number of Ways

1

LED Included

No

Lens Colour

Clear

Number of Light Pipes

1

Light Pipe Shape

Flat

Outside Diameter

2.8mm

Standards/Approvals

RoHS

Series

RLP1

Configuration Rows x Columns

1 x 1

Bivar RLP1 Series Right Angle LED Light Pipes


The RLP1 series right angle light pipes, from Bivar, feature an outer protective white housing and simple snap-fit PCB mounting. With an elevation of 15mm, these RLP1 series light pipes are ideal for redirecting the light output of a LED to another location, as well as isolating the PCB from potential contact and thus accidental ESD damage.

Snap-in PCB mounting, recommended PCB thickness: 0.062”

ESD protection

Light pipe outer housing

Uniform diffused light output

2.8mm diameter output lens

LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy