SLP-1 Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
- RS Stock No.:
- 174-9682
- Mfr. Part No.:
- SLP-1
- Brand:
- Bivar
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$138.60
(exc. GST)
$152.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 800 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $1.386 | $138.60 |
| 200 - 900 | $1.373 | $137.30 |
| 1000 + | $1.235 | $123.50 |
*price indicative
- RS Stock No.:
- 174-9682
- Mfr. Part No.:
- SLP-1
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Length | 20.8mm | |
| Orientation | Right Angle | |
| Lens Size | 3 mm | |
| Mount Type | Surface | |
| Number of Ways | 1 | |
| Lens Colour | Clear | |
| Light Pipe Shape | 90° Surface Mount | |
| Number of Light Pipes | 1 | |
| Outside Diameter | 3mm | |
| Standards/Approvals | 94V-0 | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | SLP | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Length 20.8mm | ||
Orientation Right Angle | ||
Lens Size 3 mm | ||
Mount Type Surface | ||
Number of Ways 1 | ||
Lens Colour Clear | ||
Light Pipe Shape 90° Surface Mount | ||
Number of Light Pipes 1 | ||
Outside Diameter 3mm | ||
Standards/Approvals 94V-0 | ||
Configuration Rows x Columns 1 x 1 | ||
Series SLP | ||
- COO (Country of Origin):
- TW
Light Pipe, Rigid, Board Mount, Right Angle, 3mm Round Lens, Flat Face.
Material: Polycarbonate Clear
ESD Protection
Round Face
Use with Standard SM0603 through SM1210 Packages
Related links
- Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
- SLP-1-3 Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm
- RLP1-200-500 Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear 2.8 mm
- SLP3-350-100-R Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear Red Blue Clear
- SLP3-200-200-R Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear Black Blue Grey, 3 mm
- VLP-650-R Bivar Surface 1-Way Straight Rigid LED Light Pipe Clear Grey Red Yellow, 3 mm
- RLP1-400-650 Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- SLP3-150-300-F Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear Grey Blue Green, 3 mm
