SLP3-200-200-R Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear, Yellow, Black, Red, Blue, Green, Grey, 3 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-9686
Mfr. Part No.:
SLP3-200-200-R
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Length

11.5mm

Orientation

Right Angle

Lens Size

3 mm

LED Colour

Yellow, Black, Red, Blue, Green, Grey

Mount Type

Surface

Number of Ways

1

Lens Colour

Clear

Light Pipe Shape

90° Variable Centreline

Number of Light Pipes

1

Outside Diameter

3mm

Standards/Approvals

94V-0

Configuration Rows x Columns

1 x 1

Series

SLP3

COO (Country of Origin):
CN
Light Pipe, Rigid, Board Mount, Right Angle, Variable Center Line, .200 in., 3mm Round Lens, Round Face.

Material: Polycarbonate Clear

Round or Flat Face

Secures to PCB by Press Fit

Right Angle Rigid Light Pipe with 0.100"[2.5mm] Protrusion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy