LC-4.0 Bivar Panel 1-Way Straight Flexible LED Light Pipe Clear, 4.2 mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save -

View bulk pricing options

Subtotal (1 pack of 10 units)*

$16.25

(exc. GST)

$17.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$1.625$16.25-
50 - 90$1.614$16.14-
100 - 240$1.60$16.001%
250 - 490$1.585$15.852%
500 +$1.571$15.713%

*price indicative

RS Stock No.:
891-9599
Mfr. Part No.:
LC-4.0
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Flexible

Orientation

Straight

Length

102mm

Lens Size

4.2 mm

Mount Type

Panel

Number of Ways

1

LED Included

No

Lens Colour

Clear

Number of Light Pipes

1

Light Pipe Shape

Round

Outside Diameter

4.2mm

Standards/Approvals

RoHS

Series

LC

Configuration Rows x Columns

1 x 1

COO (Country of Origin):
CN

Bivar LC Series Flexible Light Pipes


The LC series from Bivar are a family of flexible light pipe assemblies. They come with a range of different low-profile lenses and in a variety of different lengths. LC series light pipes are simply push-fitted into the front panel.

LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Each (In a Pack of 10)
$1.471
Each (In a Pack of 5)
$5.674
Each (In a Pack of 5)
$5.126
Each (In a Pack of 5)
$5.714

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy