LC-2.0 Bivar Panel 1-Way Straight Flexible LED Light Pipe Clear, 4.2 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.74

(exc. GST)

$14.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90$1.274$12.74
100 - 240$1.267$12.67
250 - 490$1.257$12.57
500 - 990$1.247$12.47
1000 +$1.224$12.24

*price indicative

RS Stock No.:
891-9592
Mfr. Part No.:
LC-2.0
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Flexible

Product Type

LED Light Pipe

Orientation

Straight

Length

51mm

Lens Size

4.2 mm

Mount Type

Panel

Number of Ways

1

LED Included

No

Lens Colour

Clear

Light Pipe Shape

Round

Number of Light Pipes

1

Outside Diameter

4.2mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

LC

COO (Country of Origin):
CN

Bivar LC Series Flexible Light Pipes


The LC series from Bivar are a family of flexible light pipe assemblies. They come with a range of different low-profile lenses and in a variety of different lengths. LC series light pipes are simply push-fitted into the front panel.

LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy