FLP25-10.0 Bivar Panel 1-Way Straight Flexible LED Light Pipe Clear, 7 mm
- RS Stock No.:
- 891-9586
- Mfr. Part No.:
- FLP25-10.0
- Brand:
- Bivar
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$28.57
(exc. GST)
$31.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $5.714 | $28.57 |
| 25 - 95 | $5.686 | $28.43 |
| 100 - 245 | $5.632 | $28.16 |
| 250 - 495 | $5.578 | $27.89 |
| 500 + | $5.54 | $27.70 |
*price indicative
- RS Stock No.:
- 891-9586
- Mfr. Part No.:
- FLP25-10.0
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Flexible | |
| Length | 254mm | |
| Orientation | Straight | |
| Lens Size | 7 mm | |
| Mount Type | Panel | |
| Number of Ways | 1 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Round | |
| Outside Diameter | 7mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | FLP | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Flexible | ||
Length 254mm | ||
Orientation Straight | ||
Lens Size 7 mm | ||
Mount Type Panel | ||
Number of Ways 1 | ||
LED Included No | ||
Lens Colour Clear | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Round | ||
Outside Diameter 7mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
Series FLP | ||
- COO (Country of Origin):
- CN
Bivar FLP25 Series Flexible Light Pipes
The FLP25 series, from Bivar, are flexible LED light pipes with a 2mm fibre optic core. The FLP25 lenses have a diameter of 7mm and are clear with a flat top. are available in a range of different pipe lengths. Bivar's Flexible Light Pipe Assembly range include a 3mm LED which is available in a range of different colour options.
Light pipe assembly includes: 2mm flexible light pipe fitted with a panel mounting lens cap assembly and a through hole LED pre-mounted into light pipe adapter.
Features of the FLP25 series LED light pipes:
Ø7mm round flat-top lens
Built in 3mm LED (Light Pipe Assembly)
Variety of lengths
Operating temperature range: -25 to +85°C
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
- RS Stock No. 8919595
- Mfr. Part No. LC2-10.0
Each (In a Pack of 5)
$5.126
- RS Stock No. 8919583
- Mfr. Part No. LC-18.0
Each (In a Pack of 5)
$5.674
- RS Stock No. 8919592
- Mfr. Part No. LC-2.0
Each (In a Pack of 10)
$1.471
- RS Stock No. 8919589
- Mfr. Part No. FLPV3.0-SR
Each (In a Pack of 5)
$2.872
Related links
- LC2-10.0 Bivar Panel 1-Way Straight Flexible LED Light Pipe Clear, 5.1 mm
- LC-2.0 Bivar Panel 1-Way Straight Flexible LED Light Pipe Clear, 4.2 mm
- LC-4.0 Bivar Panel 1-Way Straight Flexible LED Light Pipe Clear, 4.2 mm
- LC-18.0 Bivar Panel 1-Way Straight Flexible LED Light Pipe Clear, 4.2 mm
- FLPV3.0-SR Bivar Panel 1-Way Straight Flexible LED Light Pipe Clear, 4.2 mm LED Included included
- SMFLP12.0 Bivar Surface 1-Way Straight Flexible LED Light Pipe Clear 6 x 4 mm
- Bivar PCB 1-Way Straight Flexible LED Light Pipe Clear, 6 x 4 mm
- FLPR6.0-SG Bivar PCB 1-Way Straight Flexible LED Light Pipe Clear 3 mm LED Included included








