FLPV3.0-SR Bivar Panel 1-Way Straight Flexible LED Light Pipe Clear, 4.2 mm LED Included included

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.36

(exc. GST)

$15.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$2.872$14.36-
25 - 95$2.83$14.151%
100 - 245$2.788$13.942%
250 - 495$2.746$13.734%
500 +$2.704$13.525%

*price indicative

RS Stock No.:
891-9589
Mfr. Part No.:
FLPV3.0-SR
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Flexible

Length

76.2mm

Orientation

Straight

Lens Size

4.2 mm

Mount Type

Panel

Number of Ways

1

LED Included

Yes

Lens Colour

Clear

Number of Light Pipes

1

Light Pipe Shape

Round

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

FLPV

COO (Country of Origin):
CN

Bivar FLPV3 Series Flexible Light Pipes


The FLPV3 series from Bivar are a family of flexible light pipe assemblies. They have a 4.2 mm diameter low-profile lens and 1 mm fibre optic core. The FLPV3 light pipes come with a 3 mm (T-1) through-hole LED in a choice of different colours.

These light pipe assemblies consist of a flexible light pipe, a vertical through-hole adapter and an LED.

LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy