FLPV12.0-UG Bivar Through Hole 1-Way Straight Flexible LED Light Pipe Clear, 4.2 mm LED Included included
- RS Stock No.:
- 435-8218
- Mfr. Part No.:
- FLPV12.0-UG
- Brand:
- Bivar
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.30
View bulk pricing optionsSubtotal (1 unit)*
$6.68
(exc. GST)
$7.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 108 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $6.68 | - |
| 10 - 49 | $6.55 | $1.30 |
| 50 - 99 | $6.37 | $15.50 |
| 100 - 499 | $6.21 | $47.00 |
| 500 + | $6.12 | $280.00 |
*price indicative
- RS Stock No.:
- 435-8218
- Mfr. Part No.:
- FLPV12.0-UG
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Flexible | |
| Length | 312.93mm | |
| Orientation | Straight | |
| Lens Size | 4.2 mm | |
| Mount Type | Through Hole | |
| Number of Ways | 1 | |
| LED Included | Yes | |
| Lens Colour | Clear | |
| Number of Light Pipes | 1 | |
| Light Pipe Shape | Round | |
| Outside Diameter | 4.2mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | FLPV | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Flexible | ||
Length 312.93mm | ||
Orientation Straight | ||
Lens Size 4.2 mm | ||
Mount Type Through Hole | ||
Number of Ways 1 | ||
LED Included Yes | ||
Lens Colour Clear | ||
Number of Light Pipes 1 | ||
Light Pipe Shape Round | ||
Outside Diameter 4.2mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
Series FLPV | ||
- COO (Country of Origin):
- CN
Ultra-Bright LED with Flexible Light Pipe
Ideal for ensuring accurate and uniform LED panel displays, these light pipes can compensate for PCB and LED positioning errors.
Avoids long RFI-emitting/sensitive connections to panel-mounted LEDs
Provide uniform panel aesthetics and reduce assembly time
Provides ESD protection (circuit isolation from front panel)
Housing & adaptors: UL 94-V0 rated black nylon
Optical fibre core: PMMA 94-HB UL rated
Fibre cladding: fluorinated polymer TFE
Fibre jacket: Plenum Grade wire and cable PVC
Minimum bend radius: 20.3mm
Length: 12in (300mm)
Panel mountung hole: 0.125in (3.18mm) dia.
Lens: clear, 0.16in (4.19mm) dia.
PCB LED Indicators, Marl International
- RS Stock No. 8919589
- Mfr. Part No. FLPV3.0-SR
Each (In a Pack of 5)
$2.872
- RS Stock No. 8919599
- Mfr. Part No. LC-4.0
Each (In a Pack of 10)
$1.625
- RS Stock No. 1756757
- Mfr. Part No. LPV3-0500FP
Each (In a Pack of 5)
$2.804
- RS Stock No. 8919592
- Mfr. Part No. LC-2.0
Each (In a Pack of 10)
$1.471
Related links
- FLPV3.0-SR Bivar Panel 1-Way Straight Flexible LED Light Pipe Clear, 4.2 mm LED Included included
- LC-2.0 Bivar Panel 1-Way Straight Flexible LED Light Pipe Clear, 4.2 mm
- LC-4.0 Bivar Panel 1-Way Straight Flexible LED Light Pipe Clear, 4.2 mm
- LC-18.0 Bivar Panel 1-Way Straight Flexible LED Light Pipe Clear, 4.2 mm
- Bivar Surface 1-Way Straight Flexible LED Light Pipe Clear 3 mm LED Included included
- FLPR6.0-SG Bivar PCB 1-Way Straight Flexible LED Light Pipe Clear 3 mm LED Included included
- Bivar PCB 1-Way Straight Flexible LED Light Pipe Clear Red, 3 mm LED Included included
- FLPV6.0-SG Bivar PCB 1-Way Straight Flexible LED Light Pipe Clear 3 mm LED Included included








