FLPV6.0-SBC Bivar, PCB Mounted Flexible LED Light Pipe, Clear Round Lens, Red/Green LED included
- RS Stock No.:
- 713-4832
- Mfr. Part No.:
- FLPV6.0-SBC
- Brand:
- Bivar
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$4.87
(exc. GST)
$5.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 57 unit(s) ready to ship from another location
- Plus 72 unit(s) shipping from 12 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.87 |
| 10 - 49 | $4.85 |
| 50 - 99 | $4.73 |
| 100 - 249 | $4.63 |
| 250 + | $4.56 |
*price indicative
- RS Stock No.:
- 713-4832
- Mfr. Part No.:
- FLPV6.0-SBC
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Flexible | |
| Orientation | Straight | |
| Length | 154mm | |
| Dimensions | 3 (Dia.) x 154mm | |
| LED Colours | Red/Green | |
| Mounting Type | PCB Mounted | |
| Lens Shape | Round | |
| Number of Ways | 1 | |
| Rows | 1 | |
| LED Package Size | 3mm | |
| Columns | 1 | |
| LED Included | Yes | |
| Lens Colour | Clear | |
| Outer Diameter | 3mm | |
| Series | FLPV | |
| Configuration Rows x Columns | 1 x 1 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Flexible | ||
Orientation Straight | ||
Length 154mm | ||
Dimensions 3 (Dia.) x 154mm | ||
LED Colours Red/Green | ||
Mounting Type PCB Mounted | ||
Lens Shape Round | ||
Number of Ways 1 | ||
Rows 1 | ||
LED Package Size 3mm | ||
Columns 1 | ||
LED Included Yes | ||
Lens Colour Clear | ||
Outer Diameter 3mm | ||
Series FLPV | ||
Configuration Rows x Columns 1 x 1 | ||
Bivar FLPV Series Flexible Light Pipes
Light pipe assembly includes: Flexible light pipe fitted with a panel mounting lens cap assembly and a through hole LED pre-mounted into light pipe adapter.
Ø3mm round lens
Built in LED
Operating temperature range: -25 to +85°C
Built in LED
Operating temperature range: -25 to +85°C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Related links
- FLPV6.0-SBC Bivar Clear Round Lens, Red/Green LED included
- FLPV6.0-SG Bivar Clear Round Lens, Green LED included
- FLPR6.0-BC Bivar Clear Round Lens, Red/Green LED included
- FLPR6.0-SR Bivar Clear Round Lens, Red LED included
- FLPR6.0-SG Bivar Clear Round Lens, Green LED included
- FLP25R6.0-SUR Bivar Clear Flat Lens, Red LED included
- FLP25V6.0-SUR Bivar Clear Flat Lens, Red LED included
- FLPV3.0-SR Bivar Clear Round Lens, Red LED included
