RLP2-400-800 Bivar PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $4.70

View bulk pricing options

Subtotal (1 pack of 5 units)*

$15.63

(exc. GST)

$17.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45$3.126$15.63-
50 - 120$3.032$15.16$4.70
125 - 245$2.94$14.70$23.25
250 - 495$2.88$14.40$61.50
500 +$2.82$14.10$153.00

*price indicative

Packaging Options:
RS Stock No.:
752-9160
Mfr. Part No.:
RLP2-400-800
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Flexible/Rigid

Rigid

Product Type

LED Light Pipe

Orientation

Right Angle

Length

23mm

Lens Size

2.8 mm

Mount Type

PCB

Number of Ways

2

LED Included

No

Lens Colour

Clear

Light Pipe Shape

Round

Number of Light Pipes

2

Outside Diameter

2.8mm

Standards/Approvals

RoHS

Series

RLP2

Configuration Rows x Columns

1 x 2

Bivar RLP2 Series Right Angle LED Light Pipes


These RLP2 series right angle, double station light pipes, from Bivar, feature an outer protective white housing and simple snap-fit PCB mounting. RLP2 series light pipes are ideal for redirecting the light output from 2 LEDs to another location, as well as isolating the PCB from potential contact and hence from accidental ESD damage.

Snap-in PCB mounting, recommended PCB thickness: 0.062”

ESD protection

Light pipe housing

Uniform diffused light output

2.8mm diameter output lens

LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Note

Elevation of the centre of output lens above the PCB: RLP2-200 = 5mm, RLP2-400 = 10mm and RLP2-600 = 15mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy