RLP2-200-500 Bivar PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- RS Stock No.:
- 752-9157
- Mfr. Part No.:
- RLP2-200-500
- Brand:
- Bivar
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$15.29
(exc. GST)
$16.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.058 | $15.29 | - |
| 25 - 95 | $2.964 | $14.82 | 3% |
| 100 - 245 | $2.876 | $14.38 | 5% |
| 250 - 495 | $2.818 | $14.09 | 7% |
| 500 + | $2.76 | $13.80 | 9% |
*price indicative
- RS Stock No.:
- 752-9157
- Mfr. Part No.:
- RLP2-200-500
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Orientation | Right Angle | |
| Length | 17mm | |
| Lens Size | 2.8 mm | |
| Mount Type | PCB | |
| Number of Ways | 2 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Light Pipe Shape | Round | |
| Number of Light Pipes | 2 | |
| Outside Diameter | 2.8mm | |
| Standards/Approvals | RoHS | |
| Series | RLP2 | |
| Configuration Rows x Columns | 1 x 2 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Orientation Right Angle | ||
Length 17mm | ||
Lens Size 2.8 mm | ||
Mount Type PCB | ||
Number of Ways 2 | ||
LED Included No | ||
Lens Colour Clear | ||
Light Pipe Shape Round | ||
Number of Light Pipes 2 | ||
Outside Diameter 2.8mm | ||
Standards/Approvals RoHS | ||
Series RLP2 | ||
Configuration Rows x Columns 1 x 2 | ||
- COO (Country of Origin):
- CN
Bivar RLP2 Series Right Angle LED Light Pipes
These RLP2 series right angle, double station light pipes, from Bivar, feature an outer protective white housing and simple snap-fit PCB mounting. RLP2 series light pipes are ideal for redirecting the light output from 2 LEDs to another location, as well as isolating the PCB from potential contact and hence from accidental ESD damage.
Snap-in PCB mounting, recommended PCB thickness: 0.062
ESD protection
Light pipe housing
Uniform diffused light output
2.8mm diameter output lens
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Note
Elevation of the centre of output lens above the PCB: RLP2-200 = 5mm, RLP2-400 = 10mm and RLP2-600 = 15mm.
- RS Stock No. 7529185
- Mfr. Part No. RLP4-200-500
Each (In a Pack of 5)
$3.734
- RS Stock No. 7529167
- Mfr. Part No. RLP3-200-800
Each (In a Pack of 5)
$3.44
- RS Stock No. 5461400
- Mfr. Part No. 515-1071F
Each (In a Pack of 10)
$1.758
- RS Stock No. 1707635
- Mfr. Part No. 1271.2002
Each (In a Bag of 50)
$5.121
Related links
- RLP2-400-800 Bivar PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- Bivar PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm LED Included included
- RLP2-600-800 Bivar PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm LED Included included
- RLP4-200-500 Bivar PCB 4-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- RLP1-600-500 Bivar PCB 1-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- RLP3-400-500 Bivar PCB 3-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm LED Included included
- RLP1-200-500 Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear 2.8 mm
- RLP3-200-800 Bivar PCB 3-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm









