RLP3-200-800 Bivar PCB 3-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- RS Stock No.:
- 752-9167
- Mfr. Part No.:
- RLP3-200-800
- Brand:
- Bivar
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $2.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.20
(exc. GST)
$18.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 595 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.44 | $17.20 | - |
| 25 - 95 | $3.336 | $16.68 | $2.60 |
| 100 - 245 | $3.232 | $16.16 | $20.80 |
| 250 - 495 | $3.164 | $15.82 | $69.00 |
| 500 + | $3.096 | $15.48 | $172.00 |
*price indicative
- RS Stock No.:
- 752-9167
- Mfr. Part No.:
- RLP3-200-800
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Orientation | Right Angle | |
| Length | 23mm | |
| Lens Size | 2.8 mm | |
| Mount Type | PCB | |
| Number of Ways | 3 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Number of Light Pipes | 3 | |
| Light Pipe Shape | Round | |
| Outside Diameter | 2.8mm | |
| Standards/Approvals | RoHS | |
| Series | RLP3 | |
| Configuration Rows x Columns | 1 x 3 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Orientation Right Angle | ||
Length 23mm | ||
Lens Size 2.8 mm | ||
Mount Type PCB | ||
Number of Ways 3 | ||
LED Included No | ||
Lens Colour Clear | ||
Number of Light Pipes 3 | ||
Light Pipe Shape Round | ||
Outside Diameter 2.8mm | ||
Standards/Approvals RoHS | ||
Series RLP3 | ||
Configuration Rows x Columns 1 x 3 | ||
Bivar RLP3 Series Right Angle LED Light Pipes
These RLP3 series right angle, triple station light pipes, from Bivar, feature an outer protective white housing and simple snap-fit PCB mounting. RLP3 series light pipes are ideal for redirecting the light output from 3 LEDs to another location, as well as isolating the PCB from potential contact and thus from accidental ESD damage.
Snap-in PCB mounting, recommended PCB thickness: 0.062
ESD protection
Light pipe housing
Uniform diffused light output
2.8mm diameter output lens
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Note
Elevation of the centre of output lens above the PCB: RLP3-200 = 5mm, RLP3-400 = 10mm and RLP3-600 = 15mm.
Related links
- RLP3-400-500 Bivar PCB 3-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm LED Included included
- RLP2-400-800 Bivar PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- RLP1-600-800 Bivar PCB 1-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- Bivar PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm LED Included included
- RLP2-600-800 Bivar PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm LED Included included
- RLP1-200-800 Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear 2.8 mm
- RLP1-400-800 Bivar Surface 1-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- RLP2-200-500 Bivar PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
