Bivar PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm LED Included included
- RS Stock No.:
- 174-9782
- Mfr. Part No.:
- RLP2-600-800
- Brand:
- Bivar
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 174-9782
- Mfr. Part No.:
- RLP2-600-800
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Orientation | Right Angle | |
| Length | 20mm | |
| Lens Size | 2.8 mm | |
| Mount Type | PCB | |
| Number of Ways | 2 | |
| LED Included | Yes | |
| Lens Colour | Clear | |
| Light Pipe Shape | Round | |
| Number of Light Pipes | 2 | |
| Outside Diameter | 2.8mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 2 | |
| Series | RLP2 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Orientation Right Angle | ||
Length 20mm | ||
Lens Size 2.8 mm | ||
Mount Type PCB | ||
Number of Ways 2 | ||
LED Included Yes | ||
Lens Colour Clear | ||
Light Pipe Shape Round | ||
Number of Light Pipes 2 | ||
Outside Diameter 2.8mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 2 | ||
Series RLP2 | ||
- COO (Country of Origin):
- CN
Double Station, 2.8mm, Enhanced Rigid Light Pipe, 15.0mm Elevation, 20.0mm Protrusion
Material: Polycarbonate Clear Light Pipe,PC/ABS White Housing
2-Station Right Angle Light Pipe Assembly
Snap-In Panel Mount Feature
Related links
- RLP2-600-800 Bivar PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm LED Included included
- RLP2-400-800 Bivar PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- RLP3-400-500 Bivar PCB 3-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm LED Included included
- RLP1-600-800 Bivar PCB 1-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- RLP2-200-500 Bivar PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- RLP3-200-800 Bivar PCB 3-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- Bivar PCB 1-Way Right Angle Rigid LED Light Pipe Clear, 5 x 17 mm LED Included included
- RLP1-400-500 Bivar PCB 1-Way Right Angle Rigid LED Light Pipe Clear, 5 x 17 mm LED Included included
