RLP1-600-650 Bivar PCB 1-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$13.28

(exc. GST)

$14.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45$2.656$13.28
50 - 120$2.572$12.86
125 - 245$2.49$12.45
250 - 495$2.442$12.21
500 +$2.394$11.97

*price indicative

Packaging Options:
RS Stock No.:
752-9145
Mfr. Part No.:
RLP1-600-650
Brand:
Bivar
Find similar products by selecting one or more attributes.
Select all

Brand

Bivar

Product Type

LED Light Pipe

Flexible/Rigid

Rigid

Length

20mm

Orientation

Right Angle

Lens Size

2.8 mm

Mount Type

PCB

Number of Ways

1

LED Included

No

Lens Colour

Clear

Number of Light Pipes

1

Light Pipe Shape

Round

Outside Diameter

2.8mm

Standards/Approvals

RoHS

Configuration Rows x Columns

1 x 1

Series

RLP1

Bivar RLP1 Series Right Angle LED Light Pipes


The RLP1 series right angle light pipes, from Bivar, feature an outer protective white housing and simple snap-fit PCB mounting. With an elevation of 15mm, these RLP1 series light pipes are ideal for redirecting the light output of a LED to another location, as well as isolating the PCB from potential contact and thus accidental ESD damage.

Snap-in PCB mounting, recommended PCB thickness: 0.062”

ESD protection

Light pipe outer housing

Uniform diffused light output

2.8mm diameter output lens

LED Light Pipes, Bivar


Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Each (In a Pack of 5)
$3.734
Each (In a Pack of 5)
$3.44
Each (In a Pack of 10)
$2.113
Each (In a Pack of 10)
$1.758

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy