PLP5-2-125-S Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Black, 5 mm
- RS Stock No.:
- 174-9698
- Mfr. Part No.:
- PLP5-2-125-S
- Brand:
- Bivar
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $1.60
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$93.80
(exc. GST)
$103.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 300 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $0.938 | $93.80 | - |
| 200 - 300 | $0.93 | $93.00 | $1.60 |
| 400 + | $0.918 | $91.80 | $8.00 |
*price indicative
- RS Stock No.:
- 174-9698
- Mfr. Part No.:
- PLP5-2-125-S
- Brand:
- Bivar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Length | 4.5mm | |
| Orientation | Straight | |
| Lens Size | 5 mm | |
| Mount Type | Panel Mount | |
| Number of Ways | 1 | |
| Lens Colour | Black | |
| Inside Diameter | 3.9mm | |
| Light Pipe Shape | Round | |
| Number of Light Pipes | 1 | |
| Outside Diameter | 5mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | PLP5 | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Length 4.5mm | ||
Orientation Straight | ||
Lens Size 5 mm | ||
Mount Type Panel Mount | ||
Number of Ways 1 | ||
Lens Colour Black | ||
Inside Diameter 3.9mm | ||
Light Pipe Shape Round | ||
Number of Light Pipes 1 | ||
Outside Diameter 5mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 1 | ||
Series PLP5 | ||
- COO (Country of Origin):
- CN
Light Pipe, Rigid, Panel Mount (Front), 5mm Smoked Lens, Low Profile Face, 0.125 in.
Material: Polycarbonate , Smoked
Low-Profile Smoked, Round Face
Press Fit for Simple Installation
Smoked Lens
Related links
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Black, 5 mm
- PLP5-2-100-S Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Black, 5 mm
- PLP5-2-125-D Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 5 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe White, 5 mm
- Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- PLP5-2-1000 Bivar Panel 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- PLP5-2-500 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
- PLP5-2-250 Bivar Panel Mount 1-Way Straight Rigid LED Light Pipe Clear, 5 mm
