Elesa Matt Black PA Handle 74 mm Height, 20mm Width, 135mm Length
- RS Stock No.:
- 268-7767
- Mfr. Part No.:
- 43801
- Brand:
- Elesa
Bulk discount available
Subtotal (1 unit)**
$83.32
(exc. GST)
$91.65
(inc. GST)
60 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $83.32 |
5 - 9 | $79.15 |
10 - 29 | $74.98 |
30 + | $69.99 |
**price indicative
- RS Stock No.:
- 268-7767
- Mfr. Part No.:
- 43801
- Brand:
- Elesa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Elesa | |
Material | PA | |
Finish | Matt | |
Length | 135mm | |
Height | 74 mm | |
Width | 20mm | |
Colour | Black | |
Select all | ||
---|---|---|
Brand Elesa | ||
Material PA | ||
Finish Matt | ||
Length 135mm | ||
Height 74 mm | ||
Width 20mm | ||
Colour Black | ||
Related links
- Elesa Matt Black PA Handle 37 mm Height 137mm Length
- Elesa Matt Black PA Handle 19 mm Height 50mm Length
- Elesa Matt Black PA Handle 68 mm Height 339mm Length
- Elesa Matt Black PA Handle 24 mm Height 73mm Length
- Elesa Matt Black PA Handle 29.5 mm Height 130mm Length
- Elesa Matt Black PA Handle 22 mm Height 115mm Length
- Elesa Matt Black PA Handle 35 mm Height 116mm Length
- Elesa Matt Black PA Handle 21 mm Height 142mm Length