1279.1010 MENTOR, PCB Mounted 40-Way Right Angle LED Light Pipe, Quad-Level-Row Clear Dome Lens
- RS Stock No.:
- 879-6162
- Mfr. Part No.:
- 1279.1010
- Brand:
- Mentor GmbH
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 879-6162
- Mfr. Part No.:
- 1279.1010
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Flexible/Rigid | Rigid | |
| Orientation | Right Angle | |
| Length | 29.38mm | |
| Dimensions | 50.22 x 21.8 x 29.38mm | |
| Mounting Type | PCB Mounted | |
| Lens Shape | Dome | |
| Number of Ways | 40 | |
| Rows | 4 | |
| Columns | 10 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Outer Diameter | 3mm | |
| Configuration Rows x Columns | 4 x 10 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Flexible/Rigid Rigid | ||
Orientation Right Angle | ||
Length 29.38mm | ||
Dimensions 50.22 x 21.8 x 29.38mm | ||
Mounting Type PCB Mounted | ||
Lens Shape Dome | ||
Number of Ways 40 | ||
Rows 4 | ||
Columns 10 | ||
LED Included No | ||
Lens Colour Clear | ||
Outer Diameter 3mm | ||
Configuration Rows x Columns 4 x 10 | ||
- COO (Country of Origin):
- DE
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- 1279.1010 MENTOR Quad-Level-Row Clear Dome Lens
- 1279.1007 MENTOR Quad-Level-Row Clear Dome Lens
- 1279.1004 MENTOR Quad-Level-Row Clear Dome Lens
- 1279.1008 MENTOR Quad-Level-Row Clear Dome Lens
- 1296.7154 MENTOR Quad-Level-Row Clear Dome Lens
- 1296.8024 MENTOR Quad-Level-Row Clear Dome Lens
- 1296.7024 MENTOR Quad-Level-Row Clear Dome Lens
- 1296.2053 MENTOR Tri-Level-Row Clear Dome Lens












