1296.2053 MENTOR, PCB Mounted 15-Way Right Angle LED Light Pipe, Tri-Level-Row Clear Dome Lens
- RS Stock No.:
- 879-6125
- Mfr. Part No.:
- 1296.2053
- Brand:
- Mentor GmbH
This image is representative of the product range
Get a bulk buy discount
Add 26 more to save $4.68
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$14.65
(exc. GST)
$16.12
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 24 | $7.325 | $14.65 | - |
| 26 - 48 | $7.145 | $14.29 | $4.68 |
| 50 + | $7.04 | $14.08 | $14.25 |
*price indicative
- RS Stock No.:
- 879-6125
- Mfr. Part No.:
- 1296.2053
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Flexible/Rigid | Rigid | |
| Orientation | Right Angle | |
| Length | 14.45mm | |
| Dimensions | 13.32 x 14.45 x 10.7mm | |
| Mounting Type | PCB Mounted | |
| Lens Shape | Dome | |
| Number of Ways | 15 | |
| Rows | 3 | |
| Columns | 5 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Outer Diameter | 1.95mm | |
| Configuration Rows x Columns | 3 x 5 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Flexible/Rigid Rigid | ||
Orientation Right Angle | ||
Length 14.45mm | ||
Dimensions 13.32 x 14.45 x 10.7mm | ||
Mounting Type PCB Mounted | ||
Lens Shape Dome | ||
Number of Ways 15 | ||
Rows 3 | ||
Columns 5 | ||
LED Included No | ||
Lens Colour Clear | ||
Outer Diameter 1.95mm | ||
Configuration Rows x Columns 3 x 5 | ||
- COO (Country of Origin):
- DE
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- 1296.2053 MENTOR Tri-Level-Row Clear Dome Lens
- 1296.7123 MENTOR Tri-Level-Row Clear Dome Lens
- 1296.2623 MENTOR Tri-Level-Row Clear Square Lens
- 1279.1007 MENTOR Quad-Level-Row Clear Dome Lens
- 1279.1010 MENTOR Quad-Level-Row Clear Dome Lens
- 1279.1004 MENTOR Quad-Level-Row Clear Dome Lens
- 1279.1008 MENTOR Quad-Level-Row Clear Dome Lens
- 1296.7154 MENTOR Quad-Level-Row Clear Dome Lens
