1271.2010 Mentor GmbH PCB 10-Way Right Angle Rigid LED Light Pipe Clear
- RS Stock No.:
- 879-6080
- Distrelec Article No.:
- 304-28-202
- Mfr. Part No.:
- 1271.2010
- Brand:
- Mentor GmbH
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$19.99
(exc. GST)
$21.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.998 | $19.99 |
*price indicative
- RS Stock No.:
- 879-6080
- Distrelec Article No.:
- 304-28-202
- Mfr. Part No.:
- 1271.2010
- Brand:
- Mentor GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mentor GmbH | |
| Product Type | LED Light Pipe | |
| Flexible/Rigid | Rigid | |
| Orientation | Right Angle | |
| Length | 11.55mm | |
| Mount Type | PCB | |
| Number of Ways | 10 | |
| LED Included | No | |
| Lens Colour | Clear | |
| Light Pipe Shape | Round | |
| Number of Light Pipes | 10 | |
| Outside Diameter | 2mm | |
| Standards/Approvals | UL94 | |
| Configuration Rows x Columns | 1 x 10 | |
| Select all | ||
|---|---|---|
Brand Mentor GmbH | ||
Product Type LED Light Pipe | ||
Flexible/Rigid Rigid | ||
Orientation Right Angle | ||
Length 11.55mm | ||
Mount Type PCB | ||
Number of Ways 10 | ||
LED Included No | ||
Lens Colour Clear | ||
Light Pipe Shape Round | ||
Number of Light Pipes 10 | ||
Outside Diameter 2mm | ||
Standards/Approvals UL94 | ||
Configuration Rows x Columns 1 x 10 | ||
- COO (Country of Origin):
- DE
Horizontal Light Guides, 1 Row - Round
This family of horizontal light guides, from MENTOR, consist of one row of light pipes. The round heads are available in 2 mm or 3 mm diameters and are parallel to the printed board on the front panel. This range of light guides is available in single modules or multiple arrays with up to 10 sections.
Horizontal light pipes are designed for use with surface mount (SMD) LEDs and are fitted to the circuit board using push-fit lugs. The light pipe inject face sits in close proximity to the LED on the board.
Features of the horizontal light guides:
Round heads
1 x rows
1 to 10 columns
PMMA clear UL94
Ambient temperature: -40°C to +85°C
LED Light Pipes, MENTOR - Horizontal
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Related links
- Mentor GmbH PCB 10-Way Right Angle Rigid LED Light Pipe Clear
- 1271.2001 Mentor GmbH PCB 10-Way Right Angle Rigid LED Light Pipe Clear
- 1271.2004 Mentor GmbH PCB 10-Way Right Angle Rigid LED Light Pipe Clear
- Mentor GmbH PCB 2-Way Right Angle Rigid LED Light Pipe Clear, Yellow
- Mentor GmbH PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 2 mm
- Mentor GmbH PCB 4-Way Right Angle Rigid LED Light Pipe Clear, 1.4 mm
- 1270.1001 Mentor GmbH PCB 2-Way Right Angle Rigid LED Light Pipe Clear, Yellow
- 1271.2002 Mentor GmbH PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 2 mm
