STMicroelectronics 8 Output Display Driver, 20V, 100mA, 5 mA OE pin LED Driver
- RS Stock No.:
- 880-5418
- Mfr. Part No.:
- STP08CP05MTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$7.55
(exc. GST)
$8.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 170 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $1.51 | $7.55 |
*price indicative
- RS Stock No.:
- 880-5418
- Mfr. Part No.:
- STP08CP05MTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Display Driver | |
| Output Voltage | 20V | |
| Input Voltage | 3V, 5.5V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | OE pin | |
| Terminal Type | Solder | |
| Operating Modes | Constant Current | |
| LED Voltage | 20V | |
| Driver Current | 100mA, 5mA | |
| Standards/Approvals | ECOPACK | |
| Number of Outputs | 8 | |
| Series | STP08CP05 | |
| Configuration | Enclosed | |
| Primary Type | 24 Bit shift register | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Display Driver | ||
Output Voltage 20V | ||
Input Voltage 3V, 5.5V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation OE pin | ||
Terminal Type Solder | ||
Operating Modes Constant Current | ||
LED Voltage 20V | ||
Driver Current 100mA, 5mA | ||
Standards/Approvals ECOPACK | ||
Number of Outputs 8 | ||
Series STP08CP05 | ||
Configuration Enclosed | ||
Primary Type 24 Bit shift register | ||
LED Array Drivers, STMicroelectronics
The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs.
LED Drivers, Lighting ICs, STMicroelectronics
Related links
- STMicroelectronics LED Driver 100mA, 5 mA OE pin
- STMicroelectronics LED Driver 100mA, 5 mA
- STMicroelectronics LED Driver 100mA, 5 mA 0 to 100%
- STMicroelectronics LED Driver 100mA
- STMicroelectronics LED Driver 5mA, 90 mA 0 to 100%
- STMicroelectronics LED Driver 3mA, 40 mA 12/16-bit PWM
- STMicroelectronics 100mA Adjustable
- Omron LED Driver, 20V Output PWM
