STMicroelectronics 8 Output Display Driver, 20V, 100mA, 5 mA 0 to 100% LED Driver
- RS Stock No.:
- 188-9318
- Mfr. Part No.:
- STP08CP05TTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 188-9318
- Mfr. Part No.:
- STP08CP05TTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Output Voltage | 20V | |
| Product Type | Display Driver | |
| Input Voltage | 3V, 5.5V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | 0 to 100% | |
| Terminal Type | So-16 | |
| LED Voltage | 20V | |
| Operating Modes | Constant Voltage | |
| Driver Current | 100mA, 5mA | |
| Standards/Approvals | ECOPACK | |
| Series | STP08CP05 | |
| Number of Outputs | 8 | |
| Primary Type | 24 Bit shift register | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Output Voltage 20V | ||
Product Type Display Driver | ||
Input Voltage 3V, 5.5V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation 0 to 100% | ||
Terminal Type So-16 | ||
LED Voltage 20V | ||
Operating Modes Constant Voltage | ||
Driver Current 100mA, 5mA | ||
Standards/Approvals ECOPACK | ||
Series STP08CP05 | ||
Number of Outputs 8 | ||
Primary Type 24 Bit shift register | ||
The STP08CP05 is a monolithic, low voltage, low current, power 8-bit shift register designed for LED panel displays. The STP08CP05 contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. In the output stage, eight regulated current sources were designed to provide 5-100 mA constant current to drive the LEDs, the output current setup time is 11 ns (typ), thus improving the system performance.
The STP08CP05 is backward compatible in functionality. Through an external resistor, users can adjust the STP08CP05 output current, controlling in this way the light intensity of LEDs, in addition, user can adjust LEDs brightness intensity from 0% to 100% via OEpin.
The STP08CP05 guarantees a 20 V output driving capability, allowing users to connect more LEDs in series. The high clock frequency, 30 MHz, also satisfies the system requirement of high volume data transmission. The 3.3 V of voltage supply is useful for applications that Interface with any micro from 3.3 V. Compared with a standard TSSOP package, the TSSOP exposed pad increases heat dissipation capability by a 2.5 factor.
Low voltage power supply down to 3 V
8 constant current output channels
Adjustable output current through external resistor
Serial data IN/parallel data OUT
3.3 V micro driver-able
Output current: 5-100 mA
30 MHz clock frequency
Available in high thermal efficiency TSSOP exposed pad
ESD protection 2.5 kV HBM, 200 V MM
Related links
- STMicroelectronics LED Driver 100mA, 5 mA 0 to 100%
- STMicroelectronics LED Driver 100mA, 5 mA OE pin
- STMicroelectronics LED Driver 100mA, 5 mA
- STMicroelectronics 100mA Adjustable
- STMicroelectronics LED Driver 5mA, 90 mA 0 to 100%
- STMicroelectronics LED Driver 100mA
- STMicroelectronics LED Driver 3mA, 40 mA 12/16-bit PWM
- STMicroelectronics Low Voltage 8-bit Constant Current LED Sink with Full Outputs Error Detection 100mA, 5
