STMicroelectronics 8 Output Display Driver, 20V, 100mA, 5 mA OE pin LED Driver
- RS Stock No.:
- 168-8923
- Mfr. Part No.:
- STP08CP05MTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$1,985.00
(exc. GST)
$2,182.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $0.794 | $1,985.00 | - |
| 12500 + | $0.768 | $1,920.00 | 3% |
*price indicative
- RS Stock No.:
- 168-8923
- Mfr. Part No.:
- STP08CP05MTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Display Driver | |
| Output Voltage | 20V | |
| Input Voltage | 3V, 5.5V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | OE pin | |
| Terminal Type | Solder | |
| Driver Current | 100mA, 5mA | |
| Operating Modes | Constant Current | |
| LED Voltage | 20V | |
| Number of Outputs | 8 | |
| Series | STP08CP05 | |
| Standards/Approvals | ECOPACK | |
| Configuration | Enclosed | |
| Primary Type | 24 Bit shift register | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Display Driver | ||
Output Voltage 20V | ||
Input Voltage 3V, 5.5V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation OE pin | ||
Terminal Type Solder | ||
Driver Current 100mA, 5mA | ||
Operating Modes Constant Current | ||
LED Voltage 20V | ||
Number of Outputs 8 | ||
Series STP08CP05 | ||
Standards/Approvals ECOPACK | ||
Configuration Enclosed | ||
Primary Type 24 Bit shift register | ||
- COO (Country of Origin):
- MA
LED Array Drivers, STMicroelectronics
The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs.
LED Drivers, Lighting ICs, STMicroelectronics
Related links
- STMicroelectronics LED Driver 100mA, 5 mA OE pin
- STMicroelectronics LED Driver 100mA, 5 mA
- STMicroelectronics LED Driver 100mA, 5 mA 0 to 100%
- STMicroelectronics LED Driver 100mA
- STMicroelectronics LED Driver 5mA, 90 mA 0 to 100%
- STMicroelectronics LED Driver 3mA, 40 mA 12/16-bit PWM
- STMicroelectronics 100mA Adjustable
- Omron LED Driver, 20V Output PWM
