STMicroelectronics 8 Output Display Driver, 20V, 100mA, 5 mA 0 to 100%, Adjustable
- RS Stock No.:
- 188-9222
- Mfr. Part No.:
- STP08CP05XTTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Get a bulk buy discount
Add 12500 more to save $462.50
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
$2,830.00
(exc. GST)
$3,112.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 10000 | $1.132 | $2,830.00 | - |
| 12500 + | $1.095 | $2,737.50 | $462.50 |
*price indicative
- RS Stock No.:
- 188-9222
- Mfr. Part No.:
- STP08CP05XTTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Output Voltage | 20V | |
| Product Type | Display Driver | |
| Input Voltage | 3V, 5.5V | |
| Mount Type | Surface | |
| Dimming Operation | 0 to 100%, Adjustable | |
| Terminal Type | So-16 | |
| Input Voltage Type | DC | |
| LED Voltage | 20V | |
| Driver Current | 100mA, 5mA | |
| Operating Modes | Constant Current | |
| Standards/Approvals | ECOPACK | |
| Number of Outputs | 8 | |
| Series | STP08CP05 | |
| Primary Type | 8 Bit Shift Register, Low voltage | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Output Voltage 20V | ||
Product Type Display Driver | ||
Input Voltage 3V, 5.5V | ||
Mount Type Surface | ||
Dimming Operation 0 to 100%, Adjustable | ||
Terminal Type So-16 | ||
Input Voltage Type DC | ||
LED Voltage 20V | ||
Driver Current 100mA, 5mA | ||
Operating Modes Constant Current | ||
Standards/Approvals ECOPACK | ||
Number of Outputs 8 | ||
Series STP08CP05 | ||
Primary Type 8 Bit Shift Register, Low voltage | ||
The STP08CP05 is a monolithic, low voltage, low current, power 8-bit shift register designed for LED panel displays. The STP08CP05 contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. In the output stage, eight regulated current sources were designed to provide 5-100 mA constant current to drive the LEDs, the output current setup time is 11 ns (typ), thus improving the system performance.
The STP08CP05 is backward compatible in functionality. Through an external resistor, users can adjust the STP08CP05 output current, controlling in this way the light intensity of LEDs, in addition, user can adjust LEDs brightness intensity from 0% to 100% via OEpin.
The STP08CP05 guarantees a 20 V output driving capability, allowing users to connect more LEDs in series. The high clock frequency, 30 MHz, also satisfies the system requirement of high volume data transmission. The 3.3 V of voltage supply is useful for applications that Interface with any micro from 3.3 V. Compared with a standard TSSOP package, the TSSOP exposed pad increases heat dissipation capability by a 2.5 factor.
Low voltage power supply down to 3 V
8 constant current output channels
Adjustable output current through external resistor
Serial data IN/parallel data OUT
3.3 V micro driver-able
Output current: 5-100 mA
30 MHz clock frequency
Available in high thermal efficiency TSSOP exposed pad
ESD protection 2.5 kV HBM, 200 V MM
Related links
- STMicroelectronics 100mA Adjustable
- STMicroelectronics LED Driver 100mA, 5 mA 0 to 100%
- STMicroelectronics LED Driver 100mA, 5 mA
- STMicroelectronics LED Driver 100mA, 5 mA OE pin
- STMicroelectronics Low Voltage 8-bit Constant Current LED Sink with Full Outputs Error Detection 100mA, 5
- STMicroelectronics LED Driver 5mA, 90 mA 0 to 100%
- STMicroelectronics LED Driver 100mA
- STMicroelectronics LED Driver 20 V Output 90 mA 0 to 100%
