Omron 9 Output LED Driver, 20V PWM LED Driver
- RS Stock No.:
- 685-666
- Mfr. Part No.:
- W2RF004RM
- Brand:
- Omron
Subtotal (1 reel of 2000 units)*
$11,630.00
(exc. GST)
$12,792.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $5.815 | $11,630.00 |
*price indicative
- RS Stock No.:
- 685-666
- Mfr. Part No.:
- W2RF004RM
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Voltage | 20V | |
| Product Type | LED Driver | |
| Input Voltage | 5.5V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Terminal Type | Surface Mount | |
| Input Voltage Type | AC/DC | |
| Standards/Approvals | RoHS | |
| Number of Outputs | 9 | |
| Series | W2RF | |
| Power Dissipation | 1.06W | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Voltage 20V | ||
Product Type LED Driver | ||
Input Voltage 5.5V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Terminal Type Surface Mount | ||
Input Voltage Type AC/DC | ||
Standards/Approvals RoHS | ||
Number of Outputs 9 | ||
Series W2RF | ||
Power Dissipation 1.06W | ||
- COO (Country of Origin):
- TH
The Omron LED Control IC offers Advanced functionality for managing LED lighting effects within various applications. This sophisticated chip supports free-running PWM gradation control, allowing for up to 1,024 levels of illumination, resulting in stunning fade-in and fade-out effects. Designed to reduce CPU load, it enables efficient control of lighting gradation and speed while maintaining seamless communication through a serial bus, where up to 49 ICs can be linked together.
Supports independent control of up to 9 LED lines for versatile application
Allows connection of up to 49 ICs on a single bus for scalable solutions
Enables free-running PWM gradation control with 1,024 brightness levels
Reduces CPU load by controlling lighting gradation and speed effectively
RoHS compliant, meeting essential environmental standards
Features a communication speed of up to 5 MHz for efficient data transmission
Supports robust two-wire serial communication for easy integration
Related links
- MEAN WELL Multiple-Stage Constant Power/Constant Voltage LED Driver 40 W Output 1.4 A 10V PWM or
- STMicroelectronics LED Driver 3mA, 40 mA 12/16-bit PWM
- TCI LED Driver 10 W Output Leading Edge
- STMicroelectronics LED Driver 5mA, 90 mA 0 to 100%
- STMicroelectronics LED Driver 100mA, 5 mA OE pin
- MEAN WELL LED Driver 150 W Output, 7.5A 3 in 1 Dimming
- STMicroelectronics LED Driver 100mA, 5 mA
- STMicroelectronics LED Driver 100mA, 5 mA 0 to 100%
