STMicroelectronics 8 Output Display Driver, 20V, 100mA LED Driver
- RS Stock No.:
- 188-9348
- Mfr. Part No.:
- STP08DP05TTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$12.87
(exc. GST)
$14.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.287 | $12.87 |
*price indicative
- RS Stock No.:
- 188-9348
- Mfr. Part No.:
- STP08DP05TTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Display Driver | |
| Output Voltage | 20V | |
| Mount Type | Surface | |
| Sub Type | LED Driver | |
| Input Voltage Type | DC | |
| LED Voltage | 5.5V | |
| Driver Current | 100mA | |
| Series | STP08DP05 | |
| Standards/Approvals | No | |
| Number of Outputs | 8 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Display Driver | ||
Output Voltage 20V | ||
Mount Type Surface | ||
Sub Type LED Driver | ||
Input Voltage Type DC | ||
LED Voltage 5.5V | ||
Driver Current 100mA | ||
Series STP08DP05 | ||
Standards/Approvals No | ||
Number of Outputs 8 | ||
Low voltage power supply down to 3 V
8 constant current output channels
Adjustable output current through external resistor
Short and open output error detection
Serial data IN/parallel data OUT
3.3 V micro driver-able
Output current: 5-100 mA
30 MHz clock frequency
Available in high thermal efficiency TSSOP exposed pad
Related links
- STMicroelectronics LED Driver 100mA
- STMicroelectronics LED Driver 100mA, 5 mA OE pin
- STMicroelectronics LED Driver 100mA, 5 mA
- STMicroelectronics LED Driver 100mA, 5 mA 0 to 100%
- STMicroelectronics LED Driver 5mA, 90 mA 0 to 100%
- STMicroelectronics LED Driver 3mA, 40 mA 12/16-bit PWM
- Omron LED Driver, 20V Output PWM
- TCI LED Driver 10 W Output Leading Edge
